P3-61612

Heilind Number:OTTP3-61612
Manufacturer:OTTO Controls
Manufacturer Number:P3-61612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61612
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61612

Detailed Description

Introducing the P3-61612, a high-performance sealed momentary action pushbutton switch designed for rugged industrial applications. With RoHS compliance and an IP6K4S rating, this switch ensures reliability in harsh environments. The black cap and silver case offer a sleek and durable design, while the flat push/pull button with a round actuator shape provides easy operation. Featuring a current rating of 10A and a contact configuration of SPDT, this switch is suitable for various power control tasks. Its aluminum housing and nylon actuator material guarantee longevity, with a durability rating of 100,000 cycles. Whether you need AC or DC power, this switch can handle voltage ratings of up to 115VAC and 28VDC. Perfect for panel mounting with solder termination, the P3-61612 is a versatile and dependable choice for your switching needs.