P3-61612W

Heilind Number:OTTP3-61612W
Manufacturer:OTTO Controls
Manufacturer Number:P3-61612W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61612W
Series:P3
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61612W

Detailed Description

The P3-61612W Push Button Switch from the P3 series is a durable and reliable component designed for demanding environments. Featuring a black button with a flat push/pull actuator, this switch is perfect for panel mounting applications. Its sealed construction, with an IP6K8S rating, ensures protection against dust and water ingress. The switch offers a momentary On-(On) function, with a contact configuration of SPDT and a current rating of 10 A. Crafted with high-quality materials like brass contacts and aluminum housing, it guarantees long-term performance even in extreme temperatures ranging from -55°C to 85°C. With a voltage rating of 115 VAC and 28 VDC, this switch is suitable for a wide range of industrial and commercial uses. Upgrade your control systems with the P3-61612W for reliable and efficient operation.