P3-61621

Heilind Number:OTTP3-61621
Manufacturer:OTTO Controls
Manufacturer Number:P3-61621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61621
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61621

Detailed Description

The P3-61621 Push Button Switch from the P3 series is a high-quality component designed for reliable performance in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is both rugged and visually appealing. The red flat push/pull button, made of nylon, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in industrial settings. The SPDT contact configuration, with silver contact plating and brass contact material, guarantees excellent conductivity and longevity. Operating at both 115 VAC and 28 VDC, with a current rating of 10 A, this switch is versatile and can handle various power requirements. Its solder termination type and panel mount installation make it easy to integrate into different systems. Ideal for applications where sealing and momentary action are crucial, the P3-61621 is a dependable choice.