P3-61622

Heilind Number:OTTP3-61622
Manufacturer:OTTO Controls
Manufacturer Number:P3-61622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61622
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-61622

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch with SKU P3-61622. Designed for reliability and durability, this switch features a round black button actuator with a sleek silver case, making it ideal for panel mounting. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration, along with a 10A current rating for both AC and DC voltages (115VAC, 28VDC), guarantees versatile functionality in various applications. Crafted with high-quality materials like brass contacts and aluminum housing, this switch offers a long lifespan of 100,000 cycles. Its operating temperature range of -55°C to 85°C further enhances its suitability for diverse environments. Perfect for industrial, automotive, and aerospace uses, the P3 Sealed Momentary Action Pushbutton Switch is a reliable choice for demanding performance requirements.