P3-61625

Heilind Number:OTTP3-61625
Manufacturer:OTTO Controls
Manufacturer Number:P3-61625
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61625
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61625

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch. With a durable construction and a high IP6K4S rating, this switch is designed for reliable performance in demanding environments. The green button features a flat push/pull actuator, making it easy to operate. The silver housing adds a sleek touch to any panel mount installation. With a current rating of 10A and a contact configuration of SPDT, it offers versatility in electrical connections. Whether used in industrial machinery or automotive applications, this switch guarantees smooth operation with its 100,000 cycle durability rating. Suitable for both AC and DC voltage, with a wide operating temperature range from -55°C to 85°C, it ensures consistent functionality even in extreme conditions. Upgrade your control systems with the P361625, a premium choice in push button switches.