P3-61634

Heilind Number:OTTP3-61634
Manufacturer:OTTO Controls
Manufacturer Number:P3-61634
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-61634
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-61634

Detailed Description

Introducing the P3-61634, part of the P3 series. This durable pushbutton switch, with a yellow cap and silver case, boasts an IP6K4S rating for sealed protection. Featuring a flat push/pull button with a round shape and nylon actuator, it guarantees reliable performance in various applications. The SPDT contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, ensures versatility. With a wide operating temperature range of -55°C to 85°C and a lifespan of 100,000 cycles, this switch is built to last. Ideal for panel mounting and termination via screws, it is perfect for industrial and commercial use.