P3-62111W

Heilind Number:OTTP3-62111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-62111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62111W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62111W

Detailed Description

The P3 Series P3-62111W is a high-performance sealed momentary action pushbutton switch designed for demanding environments. With a durable aluminum housing and a IP6K8S rating, it ensures reliable operation even in harsh conditions. The red button, with a flat push/pull actuator shape and a silver cap, offers easy visibility and tactile feedback. Featuring a contact configuration of SPST-NO and a current rating of 10A, this switch is suitable for a wide range of applications. Its panel mount design and screw termination type make installation straightforward. With a voltage rating of 115VAC and 28VDC, it is versatile and can be used in various systems. Rated for 100,000 cycles, it guarantees long-lasting performance. Ideal for use in industrial, automotive, and aerospace applications, the P3-62111W combines durability, functionality, and reliability.