P3-62112

Heilind Number:OTTP3-62112
Manufacturer:OTTO Controls
Manufacturer Number:P3-62112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62112

Detailed Description

Introducing the P3-62112, a high-performance momentary action pushbutton switch from the P3 series. Featuring a sleek design with a black button cap and silver aluminum casing, this switch is not only visually appealing but also built to withstand tough environments with its IP6K4S sealing. The flat push/pull button, made of durable nylon, offers a comfortable actuation experience. With a current rating of 10A and a contact configuration of SPST-NO, it ensures reliable performance. Ideal for panel mounting, it is suitable for various applications. The switch guarantees longevity with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and compatible with both AC and DC voltages, it offers versatility. Trust the P3-62112 for efficient and durable switching in your projects.