P3-62114

Heilind Number:OTTP3-62114
Manufacturer:OTTO Controls
Manufacturer Number:P3-62114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62114

Detailed Description

Introducing the P3-62114, a high-performance sealed momentary action pushbutton switch from the P3 series. With a durable construction featuring a yellow button and silver case, this switch is designed for reliability in demanding environments. Boasting an IP6K4S rating, it offers protection against dust and water ingress. The flat push/pull button with a round shape ensures easy operation, while the panel mount design facilitates secure installation. With a 10A current rating and SPST-NO contact configuration, it guarantees efficient performance. Ideal for industrial applications, this switch operates flawlessly in temperatures ranging from -55°C to 85°C. Trust the P3-62114 for dependable control in any situation.