P3-62119

Heilind Number:OTTP3-62119
Manufacturer:OTTO Controls
Manufacturer Number:P3-62119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62119
Series:P3
Cap Color:White
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-62119

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch ( P3-62119), engineered for reliability in demanding environments. Featuring a durable aluminum housing with a sleek silver case and a white button, this panel-mount switch is designed for industrial applications. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring longevity. The flat push/pull button, made of robust nylon, provides a comfortable actuation experience. Operating at 115VAC and 28VDC with a current rating of 10A, this switch is suitable for a wide range of power requirements. The SPST-NO contact configuration guarantees a reliable connection. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is perfect for use in aerospace, automotive, and other high-reliability industries. Upgrade your control systems with the P3 Series Sealed Momentary Action Pushbutton Switch for unparalleled performance.