P3-62122W

Heilind Number:OTTP3-62122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-62122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62122W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62122W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-62122W. Designed for reliability in demanding environments, this switch features a flat push/pull button with a round actuator shape, making it easy to operate. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The black cap color and silver case color give it a sleek appearance, while the durable aluminum housing and nylon actuator ensure longevity. Suitable for panel mounting, it has a 10A current rating and operates at voltages up to 115VAC/28VDC. The SPST-NO contact configuration and brass contact material guarantee efficient performance. With a wide operating temperature range from -55°C to 85°C, this switch is ideal for various industrial applications. Trust in the P3 Series for high-quality, sealed pushbutton switching.