P3-62129W

Heilind Number:OTTP3-62129W
Manufacturer:OTTO Controls
Manufacturer Number:P3-62129W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62129W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62129W

Detailed Description

The P3-62129W is a durable and reliable sealed momentary action pushbutton switch, perfect for applications where a high level of protection is required. With an IP6K8S rating, this switch is resistant to dust and water ingress, ensuring optimal performance even in harsh environments. The flat push/pull button actuator, made of nylon, offers comfortable operation, while the round shape adds a sleek touch. Featuring a silver contact plating and brass contact material, this switch guarantees excellent conductivity and longevity. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of uses. With a 10A current rating, 115VAC voltage rating, and 28VDC voltage rating, it meets various power requirements. The aluminum housing and silver case color not only provide durability but also give it a professional look. Panel mount installation with screw termination ensures secure placement. Operating temperature ranging from -55°C to 85°C makes it versatile for different settings. With a 100,000 cycle durability rating, rest assured of its long-lasting performance. In conclusion, the P3-62129W is a top choice in the push button switches category, combining functionality, durability, and reliability in one sleek design.