P3-62132

Heilind Number:OTTP3-62132
Manufacturer:OTTO Controls
Manufacturer Number:P3-62132
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62132
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-62132

Detailed Description

The P3-62132 Push Button Switch from the P3 series is a durable and reliable solution for your panel-mounted control needs. Featuring a black button with a sleek silver case, this non-illuminated switch is designed for seamless operation in industrial environments. With a high IP6K4S rating, it ensures protection against dust and water ingress. The flat push/pull actuator, made of nylon, offers a comfortable and efficient user experience. This SPST-NO switch has a current rating of 10A and is suitable for both AC (115V) and DC (28V) applications. With a contact material of brass and silver plating, it guarantees excellent conductivity and longevity, with a durability rating of 100,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, it's a versatile and dependable choice for various control systems. Upgrade your setup with the P3-62132 and experience precision and durability in every press.