P3-62211

Heilind Number:OTTP3-62211
Manufacturer:OTTO Controls
Manufacturer Number:P3-62211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62211
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62211

Detailed Description

Introducing the P3-62211, a high-performance sealed momentary action pushbutton switch designed for durability and reliability. Featuring a sleek silver case with a vibrant red button, this switch is not only visually striking but also offers top-notch functionality. With an IP6K4S rating for dust and water resistance, it ensures optimal performance even in harsh environments. The flat push/pull round button, made of durable nylon, guarantees smooth operation. Its brass contact material with silver plating and SPST-NC configuration provide excellent conductivity. With a maximum operating temperature of 85°C and a minimum of -55°C, it's suitable for a wide range of applications. Panel mountable with screw termination, this switch is ideal for industrial, automotive, and aerospace use. Trust in the P3 series for quality and performance.