P3-62212

Heilind Number:OTTP3-62212
Manufacturer:OTTO Controls
Manufacturer Number:P3-62212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62212

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch ( P3-62212), a reliable and durable solution for your panel-mounting needs. With a sleek black cap and silver case design, this switch offers a sophisticated aesthetic. Featuring a flat push/pull button actuator made of nylon, it ensures comfortable operation. The switch is IP6K4S rated for dust and water resistance, making it suitable for various environments. With a current rating of 10A and a contact configuration of SPST-NC, it guarantees efficient performance. The brass contacts with silver plating enhance conductivity, while the aluminum housing ensures sturdiness. Operating at temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh conditions. Whether for industrial or commercial applications, the P3 Series Pushbutton Switch delivers reliability and longevity, with a durability rating of 100,000 cycles.