P3-62221

Heilind Number:OTTP3-62221
Manufacturer:OTTO Controls
Manufacturer Number:P3-62221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62221
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62221

Detailed Description

The P3-62221 Push Button Switch from the P3 series is a high-performance component designed for durability and reliability in demanding environments. Featuring a vibrant red cap and a sleek silver case, this switch is not only visually striking but also IP6K4S rated for protection against dust and water ingress. The flat push/pull button with a round actuator shape offers a comfortable and intuitive user experience. With a current rating of 10A and a contact configuration of SPST-NC, this switch is suitable for a wide range of applications. Its sealed design, along with a housing made of durable aluminum and an actuator crafted from nylon, ensures longevity even in harsh conditions. The P3-62221 is ideal for use in industrial machinery, automotive systems, and other hi-rel environments where dependable operation is paramount.