P3-62222W

Heilind Number:OTTP3-62222W
Manufacturer:OTTO Controls
Manufacturer Number:P3-62222W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62222W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62222W

Detailed Description

The P3 series Sealed Momentary Action Pushbutton, SKU P3-62222W, is a durable and reliable switch designed for demanding environments. With an IP6K8S rating, this button is dust-tight and can withstand high-pressure water jets, making it ideal for industrial applications. The black button with a flat push/pull actuator in a round shape offers easy operation. Featuring a silver contact plating, brass contact material, and aluminum housing, this switch ensures excellent conductivity and longevity. It has a current rating of 10A and is suitable for both AC (115V) and DC (28V) circuits. The SPST-NC contact configuration provides a momentary "On-Off" function. With a wide operating temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this pushbutton guarantees performance in harsh conditions. Perfect for panel mounting with screw termination, it is a crucial component in various machinery and equipment. Upgrade to the P362222W for reliable and precise control in your applications.