P3-62331

Heilind Number:OTTP3-62331
Manufacturer:OTTO Controls
Manufacturer Number:P3-62331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62331
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62331

Detailed Description

Introducing the P3-62331, a robust and reliable Momentary Action Pushbutton switch from our P3 series. Designed for durability with a lifespan of 100,000 cycles, this sealed switch features a red button actuator, making it easily visible and accessible. Its IP6K4S rating ensures protection against dust and water ingress, while the silver housing and nylon actuator material guarantee longevity even in harsh environments. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a temperature range from -55°C to 85°C, it's suitable for a wide range of applications. Panel mountable with screw termination, this SPST-NC 3 Terminal switch offers reliable performance in industrial settings. Perfect for use in control panels, machinery, and automotive applications, the P3-62331 is the ideal choice for demanding environments where dependable operation is essential.