P3-62611

Heilind Number:OTTP3-62611
Manufacturer:OTTO Controls
Manufacturer Number:P3-62611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62611

Detailed Description

Introducing the P3-62611, a rugged and reliable sealed momentary action pushbutton switch designed for demanding environments. With an IP6K4S rating, this switch offers protection against dust and water ingress, making it ideal for industrial applications. The red cap and silver case provide a visually striking appearance while the flat push/pull button ensures easy operation. Featuring a SPDT contact configuration with silver contact plating, it guarantees high conductivity and durability up to 100,000 cycles. The switch can handle a current rating of 10A at 115VAC or 28VDC, with a wide operating temperature range from -55°C to 85°C. Panel mountable, it is perfect for integrating into control panels or machinery. Trust in the P3 series for quality push button switches that deliver performance and longevity.