P3-62612

Heilind Number:OTTP3-62612
Manufacturer:OTTO Controls
Manufacturer Number:P3-62612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62612
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62612

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-62612. Designed for durability with a high reliability rating of 100,000 cycles, this switch is perfect for demanding environments. Featuring a sleek silver case with a black button, it offers a modern and professional look. The IP6K4S rating ensures protection against dust and water ingress, making it suitable for industrial use. With a maximum operating temperature of 85°C and a minimum of -55°C, it guarantees performance in extreme conditions. The button, made of nylon, has a flat push/pull actuator shape, providing easy and comfortable operation. Its SPDT contact configuration and 10A current rating make it versatile for various applications. Whether for panel mounting or screw termination, this switch offers flexibility in installation. Suitable for both AC and DC systems, with voltage ratings of 115VAC and 28VDC respectively, it ensures compatibility. Don't settle for anything less than the best in push button switches, choose the P3 Series for quality and reliability.