P3-62621

Heilind Number:OTTP3-62621
Manufacturer:OTTO Controls
Manufacturer Number:P3-62621
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62621
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62621

Detailed Description

Introducing the P3-62621 Push Button Switch from our P3 series. Featuring a sleek silver case with a vibrant red cap, this IP6K4S-rated switch ensures reliable performance even in demanding environments. The non-illuminated button, made of durable nylon, offers a flat push/pull actuator design for easy operation. With a current rating of 10A and a contact configuration of SPDT, it guarantees efficient power control. The sealed housing, crafted from aluminum, provides added durability, with a lifespan of 100,000 cycles. Ideal for panel mounting with screw termination, this switch is suitable for a wide range of applications, from industrial machinery to automotive systems. Operating temperature ranging from -55°C to 85°C and compatible with 115VAC and 28VDC, it is a versatile and high-performance component. Upgrade your control systems with the P3 P3-62621 Push Button Switch.