P3-62622

Heilind Number:OTTP3-62622
Manufacturer:OTTO Controls
Manufacturer Number:P3-62622
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-62622
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-62622

Detailed Description

Introducing the P3-62622, a durable and reliable Sealed Momentary Action Pushbutton from the P3 series. Designed for industrial applications, this panel-mount switch features a sleek black button with a flat push/pull actuator in a silver aluminum case. With an IP6K4S rating, it ensures protection against dust and water ingress. The SPDT contact configuration, along with a current rating of 10A for AC and 28VDC, makes it suitable for high-power operations. Crafted with brass contacts and silver plating, it guarantees excellent conductivity and a long lifespan of up to 100,000 cycles. Operating flawlessly in temperatures ranging from -55°C to 85°C, this button is ideal for demanding environments where reliability is paramount. Trust the P3-62622 for seamless performance in critical control applications.