P3-63111

Heilind Number:OTTP3-63111
Manufacturer:OTTO Controls
Manufacturer Number:P3-63111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63111
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-63111

Detailed Description

The P3-63111 P3 Series Push Button Switch is a high-performance component designed for durability and reliability in demanding environments. Featuring a red button with a flat push/pull actuator shape, this switch offers a tactile response for easy operation. With an IP6K4S rating, it is sealed against dust and water ingress, making it ideal for use in industrial applications. The silver aluminum housing and gold-plated brass contacts ensure long-lasting performance, even in harsh conditions. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. With a contact configuration of SPST-NO and a momentary action switch function, it provides precise control. The P3-63111 is panel mounted and solder terminated, meeting high standards for installation. Operating from -55°C to 85°C, it is suitable for use in extreme temperatures. With a durability rating of 100,000 cycles, this switch offers dependable performance over the long term. Perfect for applications requiring a reliable and responsive push button switch, the P3-63111 is a top choice in the industry.