P3-63131

Heilind Number:OTTP3-63131
Manufacturer:OTTO Controls
Manufacturer Number:P3-63131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63131
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-63131

Detailed Description

Designed for reliable performance in demanding environments, the P3-63131 Push Button Switch from the P3 series is a rugged solution for industrial applications. Featuring a red button with a flat push/pull design, this switch has a durable aluminum housing with a sleek silver finish. With an IP6K4S rating, it offers excellent protection against dust and water ingress, ensuring longevity even in harsh conditions. The SPST-NO contact configuration and 10A current rating make it suitable for high-power applications. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this sealed momentary action pushbutton guarantees performance and longevity. Ideal for panel mounting, it is perfect for use in control panels, machinery, and automotive systems. Trust the P3-63131 for robust and dependable switching in your industrial setup.