P3-63213

Heilind Number:OTTP3-63213
Manufacturer:OTTO Controls
Manufacturer Number:P3-63213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63213
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.38 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-63213

Detailed Description

Introducing SKU P3-63213 from the P3 series, a high-performance Sealed Momentary Action Pushbutton switch designed for durability and reliability in demanding environments. Featuring a distinctive Orange cap and sleek Silver case, this panel-mount switch boasts an IP6K4S rating, ensuring protection against dust and water ingress. The Button (Flat Push/Pull) actuator, crafted from Nylon, offers a comfortable and responsive touch. With a current rating of 10A and contact plating in Gold, it guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is suitable for a wide range of applications. Its SPST-NC contact configuration, along with a voltage rating of 115VAC and 28VDC, makes it ideal for both AC and DC circuits. Trust in the performance and quality of this Sealed Momentary Action Pushbutton for your industrial or commercial needs.