P3-63611

Heilind Number:OTTP3-63611
Manufacturer:OTTO Controls
Manufacturer Number:P3-63611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-63611

Detailed Description

The P3 Series Red Button (Flat Push/Pull) Sealed Momentary Action Pushbutton Switch, SKU P3-63611, combines durability with high performance. With an IP6K4S rating, this switch ensures reliable operation even in harsh environments. The aluminum housing and nylon actuator, along with gold-plated brass contacts, guarantee longevity and efficient conductivity. Perfect for panel mounting, it offers a current rating of 10A, suitable for various applications. Featuring a SPDT contact configuration and a switch function of On-(On), it provides versatility in usage. With a voltage rating of 115VAC and 28VDC, it meets standard power requirements. Whether in industrial or commercial settings, this switch is a dependable choice, with a 100,000 cycle durability rating, operating flawlessly from -55°C to 85°C. The P3 Series Red Button Sealed Momentary Action Pushbutton Switch is a crucial component in any control system, promising reliability and longevity in operation.