P3-63612

Heilind Number:OTTP3-63612
Manufacturer:OTTO Controls
Manufacturer Number:P3-63612
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63612
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-63612

Detailed Description

Introducing the P3-63612, a durable and reliable sealed momentary action pushbutton switch from our P3 series. Featuring a sleek black cap and a silver case, this switch is built to withstand tough conditions with an IP6K4S rating. The flat push/pull button, made of nylon, offers a comfortable actuation experience. With a 10A current rating, SPDT contact configuration, and gold-plated brass contacts, it ensures efficient and long-lasting performance. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Operating at temperatures from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it guarantees versatility and reliability. Trust in the P3-63612 for high-quality switching solutions.