P3-63612W

Heilind Number:OTTP3-63612W
Manufacturer:OTTO Controls
Manufacturer Number:P3-63612W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-63612W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.38 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-63612W

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-63612W. This high-performance switch features a durable construction with a black flat push/pull button actuator and a sleek silver aluminum case, perfect for panel mounting applications. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration with gold-plated brass contacts ensures efficient and long-lasting performance, rated for 100,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of environments. Ideal for industrial and commercial use, it meets the stringent standards for quality and reliability, making it a dependable choice for your application.