P3-64112

Heilind Number:OTTP3-64112
Manufacturer:OTTO Controls
Manufacturer Number:P3-64112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64112
Series:P3
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-64112

Detailed Description

The P3-64112 from the P3 series is a robust push button switch designed for reliable performance in demanding environments. With a durable construction featuring an aluminum housing and nylon actuator, this switch is built to withstand tough conditions. Its IP6K4S rating ensures protection against dust and water ingress, while the gold-plated brass contacts guarantee efficient conductivity. The switch, with a flat push/pull button actuator, offers a comfortable user experience. Operating at 115 VAC or 28 VDC, it is suitable for a range of applications. With a long lifespan of 100,000 cycles and a wide temperature range from -55°C to 85°C, the P3-64112 is a high-quality, sealed momentary action pushbutton switch that delivers exceptional performance.