P3-64114

Heilind Number:OTTP3-64114
Manufacturer:OTTO Controls
Manufacturer Number:P3-64114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64114
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-64114

Detailed Description

Introducing the P3-64114, a high-performance sealed momentary action pushbutton switch from the P3 series. Designed for durability with a 100,000 cycle rating, this switch is built to last in demanding environments. Featuring a yellow flat push/pull button and a silver aluminum housing, it offers both ruggedness and sleek aesthetics. With an IP6K4S ingress protection rating, it ensures reliable operation even in harsh conditions. The switch is panel mountable and has a screw termination type for easy installation. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. The SPST-NO contact configuration and brass contact material guarantee efficient and reliable performance. Whether used in industrial machinery or automotive systems, this switch delivers precision control and long-lasting functionality.