P3-64115

Heilind Number:OTTP3-64115
Manufacturer:OTTO Controls
Manufacturer Number:P3-64115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-64115

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-64115. This high-performance switch features a durable construction with an aluminum housing and gold-plated brass contacts for reliable operation in demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The flat push/pull button actuator, made of nylon, ensures comfortable operation. Operating at a maximum of 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Designed for panel mount installation with screw terminals, it guarantees secure connectivity. The P3 Series Pushbutton Switch is a versatile and dependable choice for industrial, automotive, and aerospace applications, offering a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C.