P3-64121

Heilind Number:OTTP3-64121
Manufacturer:OTTO Controls
Manufacturer Number:P3-64121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64121
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-64121

Detailed Description

Introducing the P3-64121, a rugged and reliable sealed momentary action pushbutton switch designed for demanding applications. Featuring a durable aluminum housing with a sleek silver case, this switch is built to withstand harsh environments. The red flat push/pull button, made of high-quality nylon, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress. The gold-plated brass contacts guarantee excellent conductivity, while the 10A current rating and SPST-NO configuration make it suitable for high-power circuits. Whether it's panel-mounted in industrial machinery or used in automotive systems, this switch performs flawlessly. With a lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, reliability is never compromised. The P3-64121 is the perfect choice for critical control applications where durability and performance are paramount.