P3-64121W

Heilind Number:OTTP3-64121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-64121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64121W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-64121W

Detailed Description

The P3-64121W is a high-performance sealed momentary action pushbutton switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a waterproof IP6K8S rating, this switch ensures dependable functionality even in harsh conditions. The red flat push/pull button with a round actuator shape offers easy and ergonomic operation. With a 10A current rating and gold contact plating, it guarantees efficient electrical connectivity. The SPST-NO contact configuration and off-(on) switch function make it suitable for a variety of applications. Panel mount installation with screw termination ensures secure placement. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch is a dependable choice for industrial and commercial use. Meet your switching needs with the P3-64121W.