P3-64126W

Heilind Number:OTTP3-64126W
Manufacturer:OTTO Controls
Manufacturer Number:P3-64126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64126W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat Push/Pull)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.38 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-64126W

Detailed Description

The P3-64126W Push Button Switch from the P3 series combines durable construction with reliable performance. Featuring a blue button and silver casing, this switch is designed for panel mounting. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for a variety of applications. The button, made of nylon, has a flat push/pull actuator shape and is non-illuminated. Contact plating in gold ensures efficient conductivity, while the switch function is off-(on) with a contact configuration of SPST-NO. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this sealed momentary action pushbutton guarantees long-lasting performance in demanding environments.