P3-64211

Heilind Number:OTTP3-64211
Manufacturer:OTTO Controls
Manufacturer Number:P3-64211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-64211
Series:P3
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat Push/Pull)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.38 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Nylon
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-64211

Detailed Description

The P3-64211 Pushbutton Switch from the P3 series is a high-performance component designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek silver finish, this switch is built to withstand harsh conditions. Its red flat push/pull button, made of robust nylon, offers a comfortable actuation experience. With a sealed design and IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NC contact configuration guarantees a reliable ON-(OFF) function, while gold-plated brass contacts ensure low contact resistance and longevity. Rated for 10A at 115VAC and 28VDC, this switch is suitable for power control operations. Its wide operating temperature range of -55°C to 85°C further enhances its versatility. Panel mountable with screw terminations, installation is convenient. The P3-64211 is the go-to choice for those seeking a dependable, long-lasting sealed pushbutton switch.