P3-71111

Heilind Number:OTTP3-71111
Manufacturer:OTTO Controls
Manufacturer Number:P3-71111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71111
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71111

Detailed Description

Introducing the P3-71111, a high-performance P3 series push button switch designed for rugged applications. Featuring a durable red button with a flat, round actuator, this switch is perfect for panel mounting in industrial settings. With an IP6K4S sealing rating and a housing made of robust aluminum, it ensures reliable operation even in harsh environments. The SPST-NO contact configuration, along with silver contact plating and a brass contact material, guarantees efficient and long-lasting performance. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. Whether you're in need of a dependable push button switch for machinery or equipment, the P3-71111 delivers uncompromising quality and durability.