P3-71112

Heilind Number:OTTP3-71112
Manufacturer:OTTO Controls
Manufacturer Number:P3-71112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71112

Detailed Description

Introducing the P3-71112, part of the P3 series, a rugged and reliable sealed momentary action pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K4S rating, it ensures protection against dust, water, and high-pressure washdowns. The black flat button actuator, made of nylon, offers a comfortable and responsive interface. Featuring a silver contact plating and brass contact material, it guarantees excellent conductivity and longevity, with a high durability rating of 100,000 cycles. Ideal for panel mounting, this switch operates at 115VAC or 28VDC, with a current rating of 10A. The SPST-NO contact configuration allows for reliable single-pole, single-throw functionality. From industrial machinery to outdoor equipment, this pushbutton switch is the perfect choice for critical applications where performance and durability are paramount.