P3-71115

Heilind Number:OTTP3-71115
Manufacturer:OTTO Controls
Manufacturer Number:P3-71115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71115
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71115

Detailed Description

The P3-71115 Push Button Switch, part of the P3 series, boasts a durable design with an IP6K4S sealing rating, making it ideal for harsh environments. Featuring a sleek silver case and a vibrant green button, this non-illuminated switch offers reliable performance with a 10A current rating. The flat round button, crafted from nylon, ensures comfortable actuation, while the brass contacts plated with silver guarantee long-lasting use with a durability rating of 100,000 cycles. With a panel mount installation and solder termination, this SPST-NO switch is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is a versatile and dependable component in any electrical system.