P3-71121

Heilind Number:OTTP3-71121
Manufacturer:OTTO Controls
Manufacturer Number:P3-71121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71121
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71121

Detailed Description

The P3-71121 Push Button Switch from the P3 series is a reliable and durable component designed for seamless panel mounting. Featuring a vibrant red cap and a sleek silver case, it adds a touch of sophistication to any electronic setup. With an IP6K4S rating, this switch offers excellent protection against dust and water ingress, making it ideal for use in various environments. The momentary action button, made of high-quality nylon, ensures smooth operation with a comfortable actuation force. It is perfect for applications requiring a single-pole, single-throw normally open contact configuration, with a current rating of 10 A and voltage ratings of 115 VAC and 28 VDC. Crafted with brass contacts and silver plating, it guarantees reliable conductivity for up to 100,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch is a versatile and dependable choice for industrial, automotive, and aerospace projects. Trust in the P371121 for high performance and longevity.