P3-71121W

Heilind Number:OTTP3-71121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-71121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71121W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71121W

Detailed Description

Introducing the P3-71121W, a rugged and reliable sealed momentary action pushbutton switch designed for demanding environments. With a durable aluminum housing and an IP6K8S rating, this switch is built to withstand harsh conditions. Its red button, made of nylon, offers a tactile and responsive interface, perfect for panel mounting applications. Featuring a SPST-NO contact configuration with silver contact plating, it ensures high conductivity and longevity. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of industrial and automotive applications. The P3 series switch boasts a 100,000 cycle durability rating and operates flawlessly in temperatures ranging from -55°C to 85°C. Trust the P3-71121W for dependable performance in critical operations.