P3-71122

Heilind Number:OTTP3-71122
Manufacturer:OTTO Controls
Manufacturer Number:P3-71122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71122
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71122

Detailed Description

Introducing the P3-71122, a high-performance sealed momentary action pushbutton switch designed for reliability in demanding environments. With an IP6K4S rating and durable aluminum housing, this switch ensures protection against dust and water ingress, making it ideal for industrial and outdoor applications. The black button with a flat round actuator provides a sleek look, while the silver contact plating and brass contact material guarantee efficient and long-lasting operation. Panel mountable with solder termination, it offers easy installation. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of conditions. With a 100,000 cycle durability rating and a 10A current rating, it delivers consistent performance. The SPST-NO configuration and Off-(On) switch function further enhance its functionality. Whether used in automotive, aerospace, or marine settings, the P3 series switch ensures reliable control.