P3-71125

Heilind Number:OTTP3-71125
Manufacturer:OTTO Controls
Manufacturer Number:P3-71125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71125
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71125

Detailed Description

The P3-71125 Pushbutton Switch from the P3 series is a reliable and durable component designed for seamless panel mounting. With a green flat button actuator and a silver aluminum case, this switch offers a sleek and professional look. Featuring a sealed construction and an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for various industrial applications. The momentary action functionality with an Off-(On) switch function and SPST-NO contact configuration ensures precise control. With a high current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for demanding environments. Its brass contacts with silver plating provide excellent conductivity, while the nylon actuator material and aluminum housing ensure longevity. Operating efficiently in temperatures ranging from -55°C to 85°C, this switch offers reliability in extreme conditions. With a durability rating of 100,000 cycles, it guarantees long-lasting performance. Perfect for hi-rel applications.