P3-71131

Heilind Number:OTTP3-71131
Manufacturer:OTTO Controls
Manufacturer Number:P3-71131
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71131
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71131

Detailed Description

Introducing the P3-71131, a high-performance Push Button Switch from our P3 series. Designed for durability and reliability, this switch features a flat red button actuator housed in a sleek silver case, meeting IP6K4S sealing standards for protection against environmental elements. With a contact rating of 10A, it offers robust functionality for various applications. The SPST-NO contact configuration ensures a momentary action, making it ideal for controlling power circuits. Operating at temperatures ranging from -55°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, it guarantees versatility in usage. The aluminum housing and brass contact material ensure longevity, with a 100,000 cycle durability rating. Panel mountable with solder termination, it offers easy installation. Perfect for industrial, automotive, or marine use, this sealed pushbutton switch is a reliable choice for demanding environments. Upgrade to the P3-71131 and experience superior performance in switch control.