P3-71212

Heilind Number:OTTP3-71212
Manufacturer:OTTO Controls
Manufacturer Number:P3-71212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71212
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71212

Detailed Description

Introducing the P3-71212, a high-performance push button switch designed for critical applications. Part of the P3 series, this switch features a durable construction with a black button cap and silver case, ensuring reliability in harsh environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The non-illuminated button, made of nylon, is flat and round, providing a comfortable actuation experience. Operating at 10A current rating and suitable for both AC (115V) and DC (28V) voltages, it guarantees versatility. The SPST-NC contact configuration with silver plating on brass ensures optimal conductivity. Perfect for panel mounting with solder termination, this sealed momentary action pushbutton boasts a 100,000-cycle durability rating. From industrial machinery to aerospace systems, trust the P3-71212 for seamless performance in demanding environments.