P3-71411

Heilind Number:OTTP3-71411
Manufacturer:OTTO Controls
Manufacturer Number:P3-71411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71411
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71411

Detailed Description

Introducing the P3-71411, part of the P3 series, a durable and reliable sealed momentary action pushbutton switch designed for high-performance applications. With a red button cap and a flat round actuator, this switch offers easy and precise operation. Its IP6K4S rating ensures protection against dust and water ingress, while the silver contact plating and brass contact material guarantee efficient conductivity. Ideal for panel mounting, the switch has a 10A current rating and is suitable for both AC and DC applications, with a voltage rating of 115VAC and 28VDC respectively. Constructed with a nylon actuator, aluminum housing, and a maximum operating temperature of 85°C, this switch is built to withstand harsh environments. Whether it's for industrial machinery, automotive systems, or aerospace equipment, the P3-71411 guarantees long-lasting performance with a durability rating of 100,000 cycles. Upgrade your control systems with this high-quality pushbutton switch.