P3-71419W

Heilind Number:OTTP3-71419W
Manufacturer:OTTO Controls
Manufacturer Number:P3-71419W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71419W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71419W

Detailed Description

Introducing the P3-71419W Push Button Switch from the P3 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a flat white button actuator. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it ideal for industrial applications. The momentary action switch has a high current rating of 10A and a contact configuration of SPST-NO 3 Terminal, ensuring efficient performance. Operating at temperatures ranging from -55°C to 85°C, it is suitable for use in a wide range of conditions. The switch is panel mountable and has a solder termination type for easy installation. With a lifespan of 100,000 cycles, it guarantees long-lasting functionality. Whether for machinery control or automotive use, the P3 Push Button Switch is a reliable choice for your application.