P3-71522

Heilind Number:OTTP3-71522
Manufacturer:OTTO Controls
Manufacturer Number:P3-71522
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71522
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71522

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-71522. This high-performance switch features a durable construction with an aluminum housing and a black button cap, ensuring reliability in various environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT 5 Terminal configuration and 10A current rating make it suitable for a wide range of applications. Designed for panel mount installation, it boasts a long actuator life of 100,000 cycles. Operating smoothly in temperatures ranging from -55°C to 85°C, this switch is perfect for demanding industrial settings. Trust in the P3 Series for dependable performance.