P3-71611

Heilind Number:OTTP3-71611
Manufacturer:OTTO Controls
Manufacturer Number:P3-71611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71611
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71611

Detailed Description

The P3-71611 is a durable and reliable sealed momentary action pushbutton switch designed for high-performance applications. Featuring a red flat round button actuator and a silver aluminum housing, this switch is both visually striking and robust. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in various environments. The SPDT contact configuration and 10A current rating guarantee efficient electrical connectivity. Whether panel-mounted in a control system or integrated into a device, the P3-71611 performs flawlessly. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it offers longevity and versatility. Ideal for industrial, automotive, or aerospace settings, this pushbutton switch is a dependable choice for demanding applications.