P3-71611W

Heilind Number:OTTP3-71611W
Manufacturer:OTTO Controls
Manufacturer Number:P3-71611W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71611W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71611W

Detailed Description

Introducing the P3-71611W, a robust and reliable Sealed Momentary Action Pushbutton from our P3 series. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for demanding environments. Featuring a flat round button actuator in striking red, it offers a tactile and responsive user experience. With an IP6K8S rating, it ensures protection against water and dust ingress. The switch operates on a current rating of 10A, making it suitable for various applications. Panel mountable with solder termination, installation is a breeze. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Constructed with high-quality materials including brass contacts, aluminum housing, and nylon actuator, it guarantees long-term performance. Rated for both AC (115V) and DC (28V) voltage, it offers flexibility in power supply. With a wide operating temperature range from -55°C to 85°C, it's reliable in extreme conditions. Ideal for industrial, automotive, and aerospace applications, this pushbutton switch is a must-have in your electronic control systems. Upgrade to the P371611W for superior performance and peace of mind.