P3-71614

Heilind Number:OTTP3-71614
Manufacturer:OTTO Controls
Manufacturer Number:P3-71614
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-71614
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP68S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-71614

Detailed Description

Introducing the P3-71614, a high-performance sealed momentary action pushbutton switch designed for rugged industrial applications. With an IP68S rating, this switch ensures reliable operation even in harsh environments. The yellow flat button actuator, housed in a durable silver aluminum casing, offers a tactile response and features a round shape for easy activation. Its SPDT contact configuration, with brass contact material and silver plating, guarantees efficient conductivity. Rated for 10A at 115VAC and 28VDC, this switch is suitable for various power applications. The P3 series switch boasts a 100,000-cycle durability rating, making it a long-lasting solution. Ideal for panel mounting with solder termination, it can withstand temperatures ranging from -55°C to 85°C. Perfect for use in aerospace, defense, and industrial settings, the P3-71614 is a reliable and efficient component that meets the demands of hi-rel environments.